Bahco Stubby Screwdriver, PH2 Tip, 25 mm Blade VDE/1000V Approved, 83mm Overall

Subtotal (1 unit)*

$64.28

(exc. GST)

$70.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.28

*price indicative

RS Stock No.:
124-6142
Mfr. Part No.:
TAHBE-8602
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Stubby Screwdriver

Screwdriver Type

Stubby

Tip Size

PH2

VDE/1000V Approved

Yes

Blade Length

25mm

Overall Length

83mm

Blade Material

Steel

Height Safe

Yes

Standards/Approvals

IEC 60900, ISO 8764, DIN 5260, VDE

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Ergo Slotted Screwdrivers - TAH Series


Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle

Soft, high-friction material for optimum torque & comfort

High grade vanadium

Polished and chrome plated

Hardened to DIN and ISO standards

Ready to work at height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy