ABB Standard Torx & Torx Plus Screwdriver, 120mm Overall
- RS Stock No.:
- 253-1554
- Mfr. Part No.:
- 2TLA050211R0006
- Brand:
- ABB
Subtotal (1 unit)*
$11.66
(exc. GST)
$12.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.66 |
*price indicative
- RS Stock No.:
- 253-1554
- Mfr. Part No.:
- 2TLA050211R0006
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Screwdriver Type | Standard | |
| Product Type | Torx & Torx Plus Screwdriver | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Overall Length | 120mm | |
| ESD Safe | No | |
| Blade Material | Stainless Steel | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Screwdriver Type Standard | ||
Product Type Torx & Torx Plus Screwdriver | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Overall Length 120mm | ||
ESD Safe No | ||
Blade Material Stainless Steel | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The ABB T20 screwdriver, for anti-tamper for torx T20 screws.
Suitable for linestrong
Related links
- Vessel Standard 230 mm Overall
- Facom Standard 120 mm Overall
- SAM 1/2 in Drive 10mm Standard Socket 120 mm Overall Length
- SAM Standard 215 mm Overall
- SAM 1/2 in Drive 7mm Standard Socket, 120 mm Overall Length
- SAM 1/2 in Drive 8mm Standard Socket, 120 mm Overall Length
- SAM Ring Slugging 120 mm Jaw Capacity, Standard Handle
- Facom Open End Spanner Metric, 120 mm Overall