Vessel Slotted Screwdriver, 120 mm Blade, 230mm Overall
- RS Stock No.:
- 452-961
- Mfr. Part No.:
- 970 CRx120
- Brand:
- Vessel
Subtotal (1 unit)*
$31.90
(exc. GST)
$35.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.90 |
*price indicative
- RS Stock No.:
- 452-961
- Mfr. Part No.:
- 970 CRx120
- Brand:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Blade Length | 120mm | |
| Overall Length | 230mm | |
| Handle Material | Cushion Grip | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Cushion | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Blade Length 120mm | ||
Overall Length 230mm | ||
Handle Material Cushion Grip | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Cushion | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Vessel Clip Remover is designed for removing automobile fastener clips and is compatible with a wide range of automotive clip types. It features chrome plating to prevent scratches on painted metal surfaces. The tool is optimally angled for efficient use in tight spaces, such as door trims and wire binding clips.
Durable and comfortable cushion grip
Made in Japan
Easy to use
Related links
- Vessel Standard 199 mm Overall
- Expert by Facom Standard 230 mm Overall
- Wera Standard 230 mm Overall
- Wera Standard 125 mm Blade, 230 mm Overall
- Bahco Standard 125 mm Blade, 230 mm Overall
- Phoenix Contact Standard 230 mm Overall
- SAM Standard 125 mm Blade, 230 mm Overall
- Wera Nut Driver 230 mm Blade, 230 mm Overall
