SAM, 120 mm Jaw Capacity Ring Slugging, 470mm Overall, Standard Handle
- RS Stock No.:
- 282-7278
- Mfr. Part No.:
- 108-120
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7278
- Mfr. Part No.:
- 108-120
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 120 mm | |
| Product Type | Wrench | |
| Wrench Type | Ring Slugging | |
| Non-Sparking | No | |
| Overall Length | 470mm | |
| Handle Type | Standard | |
| Finish | Epoxy Powder | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 120 mm | ||
Product Type Wrench | ||
Wrench Type Ring Slugging | ||
Non-Sparking No | ||
Overall Length 470mm | ||
Handle Type Standard | ||
Finish Epoxy Powder | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Wrench is a ring slugging wrench. Ideal for blocking nuts in heavy mechanical industries. Used with a sledgehammer, hammer or pneumatic hammer.
Epoxy finish
Extra strong wrench
12 Flat flank drive head
Related links
- SAM Ring Slugging 105 mm Jaw Capacity, Standard Handle
- SAM Ring Slugging 85 mm Jaw Capacity, Standard Handle
- SAM Ring Slugging 35 mm Jaw Capacity, Standard Handle
- SAM Ring Slugging 45 mm Jaw Capacity, Standard Handle
- SAM Ring Slugging 115 mm Jaw Capacity, Standard Handle
- SAM Ring Slugging 48 mm Jaw Capacity, Standard Handle
- SAM Ring Slugging 100 mm Jaw Capacity, Standard Handle
- SAM Ring Slugging 54 mm Jaw Capacity, Standard Handle
