Facom Screwdriver, 175 mm Blade, 420mm Overall

Subtotal (1 unit)*

$42.37

(exc. GST)

$46.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.37

*price indicative

RS Stock No.:
235-8388
Mfr. Part No.:
ATF8X175ST
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver

Screwdriver Type

Standard

Blade Length

175mm

Tip Width

6.5 mm

Insulation

Insulated

Overall Length

420mm

Blade Material

Stainless Steel

Height Safe

Yes

Grip Style

Ergonomic

Non-Sparking

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom ATF.ST series protwist screwdrivers for slotted head screws has high corrosion resistance of stainless steel tools ensures a longer lifetime in environments prone to rust.

The stainless steel blade is used in top range food cutlery, surgical tools, brake discs

Bi material grip resists to impacts, abrasion, and chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy