Facom Screwdriver, 300 mm Blade, 420mm Overall

Subtotal (1 unit)*

$44.44

(exc. GST)

$48.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.44

*price indicative

RS Stock No.:
235-8370
Mfr. Part No.:
AT6.5X300
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Thickness

1.2mm

Insulation

Insulated

Blade Length

300mm

Tip Width

6.5 mm

Overall Length

420mm

Height Safe

Yes

Grip Style

Ergonomic

Non-Sparking

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom AT series protwist screwdrivers for slotted head screws has extra long shank up to 300 mm for difficult and remote access and round shank for access in holes. It has handle material softer for more comfort and still chemical resistant.

Handle channel - +10% torque

Blade tri coating treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy