Facom Screwdriver, 300 mm Blade, 409mm Overall
- RS Stock No.:
- 235-8358
- Mfr. Part No.:
- AT4X300
- Brand:
- Facom
Subtotal (1 unit)*
$44.62
(exc. GST)
$49.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 32 unit(s) shipping from 07 December 2026
- Plus 12 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.62 |
*price indicative
- RS Stock No.:
- 235-8358
- Mfr. Part No.:
- AT4X300
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 800μm | |
| Tip Width | 4 mm | |
| Insulation | Insulated | |
| Blade Length | 300mm | |
| Overall Length | 409mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-2, ISO 2380-2, ASME B107.600, ISO 2380-1, DIN ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 800μm | ||
Tip Width 4 mm | ||
Insulation Insulated | ||
Blade Length 300mm | ||
Overall Length 409mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-2, ISO 2380-2, ASME B107.600, ISO 2380-1, DIN ISO 2380-1 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AT series protwist screwdrivers for slotted head screws has extra long shank up to 300 mm for difficult and remote access and round shank for access in holes. It has handle material softer for more comfort and still chemical resistant.
Handle channel - +10% torque
Blade tri coating treatment
