Bahco Screwdriver, 300 mm Blade, 420mm Overall

Subtotal (1 unit)*

$236.35

(exc. GST)

$259.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.35

*price indicative

RS Stock No.:
164-021
Mfr. Part No.:
NS301-10-300
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Thickness

1.6mm

Blade Length

300mm

Tip Width

10 mm

Overall Length

420mm

Handle Material

Anti-Static Plastic

Blade Material

Aluminium Bronze

Non-Sparking

Yes

Standards/Approvals

ISO 2380

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco ERGO™ Non-Sparking Electrician Flat Tipped Screwdriver Aluminium Bronze 1.6 mm x 10 mm x 300 mm


The Bahco Tools Non-sparking electrician screwdriver is designed specially for use in environments where there is a risk of explosion. Crafted with an aluminium bronze material, this tool meets stringent ISO 2380 standards, ensuring safety and reliability.

Triple-component handle provides a strong core with excellent grip

Antistatic plastics reduce the risk of static discharge during use

Designed for maximum comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy