Facom Screwdriver, 150 mm Blade, 250mm Overall
- RS Stock No.:
- 235-8330
- Mfr. Part No.:
- AR.5.5X150
- Brand:
- Facom
Subtotal (1 unit)*
$13.60
(exc. GST)
$14.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.60 |
*price indicative
- RS Stock No.:
- 235-8330
- Mfr. Part No.:
- AR.5.5X150
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1mm | |
| Tip Width | 5.5 mm | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Overall Length | 250mm | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | ASME B107.600, NF ISO 2380-2, ISO 2380-1, NF ISO 2380-1, DIN ISO 2380-1, DIN ISO 2380-2, ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1mm | ||
Tip Width 5.5 mm | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Overall Length 250mm | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals ASME B107.600, NF ISO 2380-2, ISO 2380-1, NF ISO 2380-1, DIN ISO 2380-1, DIN ISO 2380-2, ISO 2380-2 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AR series ISORYL screwdrivers for slotted head screws has round blade milled for access to the bottom of the well and has polished chrome finish.
Diameter 28 mm
Related links
- Facom Standard 260 mm Overall
- RS PRO Standard 250 mm Overall
- Facom Standard 240mm Overall
- Facom Standard 375 mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 250 mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 250 mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 250 mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 250 mm Overall
