Facom Screwdriver, 150 mm Blade, 260mm Overall

Subtotal (1 unit)*

$30.27

(exc. GST)

$33.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.27

*price indicative

RS Stock No.:
236-0164
Mfr. Part No.:
AR.8X150
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Thickness

800μm

Insulation

Insulated

Blade Length

150mm

Tip Width

4 mm

Overall Length

260mm

Height Safe

Yes

Grip Style

Ergonomic

Standards/Approvals

NF ISO 2380-2, DIN ISO 2380-1, ISO 2380-1, NF ISO 2380-1, ASME B107.600, ISO 2380-2, DIN ISO 2380-2

Non Compliant

COO (Country of Origin):
FR
The Facom ISORYL screwdrivers for slotted-head screws with milled blade. The size of the screwdriver is the 8 mm and the overall length is the 150 mm. The round blade milled for access to the bottom of the well.

Polished chromed

Weight is the 141 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy