Facom Hexagon Nut Driver, 14 mm Tip, 125 mm Blade, 250mm Overall

Subtotal (1 unit)*

$69.61

(exc. GST)

$76.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.61

*price indicative

RS Stock No.:
236-0525
Mfr. Part No.:
74AT.14
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Nut Driver

Tip Type

Hexagon

Screwdriver Type

Protwist

Non-Sparking

No

Tip Size

14 mm

Blade Length

125mm

Overall Length

250mm

Blade Material

Stainless Steel

Handle Material

Plastic

Height Safe

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 74A series forged socket wrench has 6 point socket with deep opening for long threads and protwist screwdriver handle for optimum comfort even for powerful unlocking. It has satin chrome finish.

Forged body for maximum strength

Size 14 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy