BETA Standard Screwdriver Screwdriver, PZ2 Tip, 100 mm Blade, 220mm Overall
- RS Stock No.:
- 234-5441
- Mfr. Part No.:
- 1299HS PZ2
- Brand:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-5441
- Mfr. Part No.:
- 1299HS PZ2
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Size | PZ2 | |
| Blade Length | 100mm | |
| Overall Length | 220mm | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | UNI/ISO 8764 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Size PZ2 | ||
Blade Length 100mm | ||
Overall Length 220mm | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals UNI/ISO 8764 | ||
RoHS Status: Exempt
The BETA Screwdriver is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle.
Chrome-plated
Black tip
Length 220mm
Related links
- BETA Multi-Test 100 mm Blade, 220 mm Overall
- BETA Multi-Test 30 mm Blade, 86 mm Overall
- BETA Multi-Test 150 mm Blade, 282 mm Overall
- BETA Multi-Test 60 mm Blade, 156 mm Overall
- BETA Multi-Test 80 mm Blade, 80 mm Overall
- BETA Multi-Test 100 mm Blade, 196 mm Overall
- BETA Multi-Test 196 mm Overall
- BETA 100 mm Blade VDE/1000V Approved, 218 mm Overall
