BETA Standard Screwdriver Screwdriver, T45 Tip, 210 mm Blade, 342mm Overall
- RS Stock No.:
- 234-5424
- Mfr. Part No.:
- 1297TX/L 45
- Brand:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-5424
- Mfr. Part No.:
- 1297TX/L 45
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Size | T45 | |
| Blade Length | 210mm | |
| Overall Length | 342mm | |
| Blade Material | Chrome Plated | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Size T45 | ||
Blade Length 210mm | ||
Overall Length 342mm | ||
Blade Material Chrome Plated | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
The BETA Screwdriver is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle.
Head screws, with handle
Black tip
Length 169mm
Related links
- BETA Torx 210 mm Blade, 330 mm Overall
- BETA Torx 210 mm Blade, 210mm Overall
- BETA Torx 210 mm Blade, 210mm Overall
- BETA Torx 130 mm Blade, 257 mm Overall
- BETA 210 mm Blade, 210mm Overall
- BETA Multi-Test 130 mm Blade, 262 mm Overall
- BETA Torx 80 mm Blade, 189 mm Overall
- BETA Torx 60 mm Blade, 156 mm Overall
