BETA Torx Screwdriver, 25 mm Tip, 100 mm Blade, 208mm Overall
- RS Stock No.:
- 234-5194
- Mfr. Part No.:
- 1267TX 25
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5194
- Mfr. Part No.:
- 1267TX 25
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | 25 mm | |
| Blade Length | 100mm | |
| Overall Length | 208mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size 25 mm | ||
Blade Length 100mm | ||
Overall Length 208mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA drivers for Torx® head screws, with handles. Tip size is T25. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 208mm
Related links
- BETA Torx 100 mm Blade, 208 mm Overall
- BETA Tamperproof 100 mm Blade, 208 mm Overall
- BETA Tamperproof 100 mm Blade, 208 mm Overall
- BETA Torx 100 mm Blade, 209 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 208 mm Overall
- BETA Torx 115 mm Blade, 234 mm Overall
- BETA Torx 60 mm Blade, 160 mm Overall
- BETA Torx 80 mm Blade, 188 mm Overall
