BETA Screwdriver, 150 mm Blade, 246mm Overall
- RS Stock No.:
- 234-5391
- Mfr. Part No.:
- 1294 4X150
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5391
- Mfr. Part No.:
- 1294 4X150
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Thickness | 800μm | |
| Blade Length | 150mm | |
| Tip Width | 4 mm | |
| Insulation | Insulated | |
| Overall Length | 246mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Thickness 800μm | ||
Blade Length 150mm | ||
Tip Width 4 mm | ||
Insulation Insulated | ||
Overall Length 246mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for headless slotted screws. Blade length is 150mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 246mm
