BETA Philips Screwdriver, 8 mm Tip, 150 mm Blade, 270mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-5351
Mfr. Part No.:
1292HS 8X150
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Screwdriver Type

Standard Screwdriver

Product Type

Philips Screwdriver

Tip Size

8 mm

VDE/1000V Approved

No

Blade Length

150mm

Insulation

Uninsulated

Overall Length

270mm

ESD Safe

No

Height Safe

Yes

Grip Style

Ergonomic

Standards/Approvals

No

RoHS Status: Exempt

The BETA screwdrivers for cross head Phillips® screws H-SAFE with H-SAFE tethered system. Tip size is 8mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 282mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy