BETA Screwdriver, PZ2 Tip, 100 mm Blade, 219mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-5215
Mfr. Part No.:
1269PZ 2
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver

Screwdriver Type

Standard Screwdriver

Tip Size

PZ2

Blade Length

100mm

Overall Length

219mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA screwdrivers for cross head Pozidriv®-Supadriv® screws. Tip size is PZ2. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 219mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy