BETA Standard Screwdriver Torx & Torx Plus Screwdriver, PZ1 Tip, 30 mm Blade, 87mm Overall
- RS Stock No.:
- 234-5212
- Mfr. Part No.:
- 1269N/PZ 2
- Brand:
- BETA
Subtotal (1 unit)*
$20.60
(exc. GST)
$22.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $20.60 |
*price indicative
- RS Stock No.:
- 234-5212
- Mfr. Part No.:
- 1269N/PZ 2
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Size | PZ1 | |
| Insulation | Insulated | |
| Blade Length | 30mm | |
| Overall Length | 87mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | UNI/ISO 8764 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Torx & Torx Plus Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Size PZ1 | ||
Insulation Insulated | ||
Blade Length 30mm | ||
Overall Length 87mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals UNI/ISO 8764 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers for cross head Pozidriv®-Supadriv® screws, extra-short series. Tip size is PZ2. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 87mm
