BETA Pozidriv Screwdriver, PZ1 Tip, 30 mm Blade, 87mm Overall
- RS Stock No.:
- 616-708
- Mfr. Part No.:
- 1269N/PZ 1
- Brand:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 616-708
- Mfr. Part No.:
- 1269N/PZ 1
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Pozidriv Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Size | PZ1 | |
| Blade Length | 30mm | |
| Overall Length | 87mm | |
| Blade Material | Chrome Vanadium Steel, Special Steel with A High Silicon | |
| Grip Style | Textured | |
| Standards/Approvals | UNI/ISO 8764 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Pozidriv Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Size PZ1 | ||
Blade Length 30mm | ||
Overall Length 87mm | ||
Blade Material Chrome Vanadium Steel, Special Steel with A High Silicon | ||
Grip Style Textured | ||
Standards/Approvals UNI/ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver is a compact precision tool designed for high-torque fastening in confined spaces. Its triangular-section handle maximizes wrist rotation within a 120° range, enhancing control and comfort during quick screwing and tightening operations. The phosphate-coated tip ensures perfect coupling with screws and resists oxidation, while the blades special alloy steel construction delivers exceptional torsional and flexural strength.
Extra short blade for access in tight or recessed areas
Triangular section handle for ergonomic grip and torque efficiency
Blade made from alloy steel with high silicon, chromium and vanadium content
Phosphate coated tip for precise screw engagement and corrosion resistance
Related links
- BETA Tamperproof 30 mm Blade, 87 mm Overall
- BETA Multi-Test 30 mm Blade, 86 mm Overall
- BETA Cross Head Phillips 30 mm Blade, 87 mm Overall
- BETA Cross Head Phillips 30 mm Blade, 87 mm Overall
- Stanley Standard 30 mm Blade, 175 mm Overall
- BETA 87 mm Overall
- BETA Stubby 87 mm Overall
- BETA Multi-Test 30 mm Blade, 86 mm Overall
