BETA Stubby Screwdriver, PH2 Tip, 30 mm Blade, 87mm Overall
- RS Stock No.:
- 616-562
- Mfr. Part No.:
- 1262N 6X30
- Brand:
- BETA
Subtotal (1 unit)*
$37.55
(exc. GST)
$41.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 14 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $37.55 |
*price indicative
- RS Stock No.:
- 616-562
- Mfr. Part No.:
- 1262N 6X30
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Cross Head Phillips | |
| Product Type | Stubby Screwdriver | |
| Tip Size | PH2 | |
| VDE/1000V Approved | No | |
| Blade Length | 30mm | |
| Insulation | Uninsulated | |
| Overall Length | 87mm | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Cross Head Phillips | ||
Product Type Stubby Screwdriver | ||
Tip Size PH2 | ||
VDE/1000V Approved No | ||
Blade Length 30mm | ||
Insulation Uninsulated | ||
Overall Length 87mm | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver designed for cross head Phillips screws, featuring a blade made from special steel alloyed with silicon, chromium, and vanadium for enhanced torsional and flexural strength. It has a non-glare, matt chrome-plated finish and a phosphate-coated tip to prevent oxidation while ensuring precise screw engagement.
Handle texture inspired by racing tyre treads for superior grip and control
Precisely designed tip geometry for perfect screw coupling
Phosphate coating on tip to prevent oxidation
Related links
- BETA Cross Head Phillips 30 mm Blade, 87 mm Overall
- BETA Cross Head Phillips 30 mm Blade, 86 mm Overall
- BETA Cross Head Phillips 150 mm Blade, 220 mm Overall
- BETA Cross Head Phillips 150 mm Blade, 270 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 200 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 220 mm Overall
- BETA Cross Head Phillips 100 mm Blade VDE/1000V Approved, 218 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 215 mm Overall
