BETA Standard Screwdriver Screwdriver, T10 Tip, 80 mm Blade, 188mm Overall
- RS Stock No.:
- 234-5202
- Mfr. Part No.:
- 1268RTX 10
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5202
- Mfr. Part No.:
- 1268RTX 10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Size | T10 | |
| Blade Length | 80mm | |
| Overall Length | 188mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Size T10 | ||
Blade Length 80mm | ||
Overall Length 188mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for Tamper Resistant Torx® head screws, with handles. Tip size is T10. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 188mm
Related links
- BETA Torx 80 mm Blade, 189 mm Overall
- BETA Multi-Test 80 mm Blade, 189 mm Overall
- BETA Tamperproof 80 mm Blade, 188 mm Overall
- BETA Screwdriver Bit T10 Tip 25 mm Overall 1-Piece
- Wera Standard 80 mm Blade, 161 mm Overall
- RS PRO Standard 80 mm Blade, 170 mm Overall
- Wera American Socket 80 mm Blade, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
