BETA Hexagon Screwdriver, PH2.5 Tip, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 234-5178
- Mfr. Part No.:
- 1266BP 2,5
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5178
- Mfr. Part No.:
- 1266BP 2,5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Hexagon Screwdriver | |
| Tip Size | PH2.5 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 100mm | |
| Overall Length | 200mm | |
| ESD Safe | No | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Hexagon Screwdriver | ||
Tip Size PH2.5 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 100mm | ||
Overall Length 200mm | ||
ESD Safe No | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head hexagon drivers with handles. Tip size is 2.5mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 200mm
Related links
- BETA Cross Head Phillips 100 mm Blade, 200 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 200 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 200 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 200 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 200 mm Overall
- BETA Cross Head Phillips 120 mm Blade, 239 mm Overall
- BETA Cross Head Phillips 160 mm Blade, 287 mm Overall
