Facom Insulated Screwdriver, PH1 Tip, 100 mm Blade VDE/1000V Approved, 210mm Overall
- RS Stock No.:
- 102-5501
- Mfr. Part No.:
- ATP1X100TVE
- Brand:
- Facom
Subtotal (1 unit)*
$32.06
(exc. GST)
$35.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.06 |
*price indicative
- RS Stock No.:
- 102-5501
- Mfr. Part No.:
- ATP1X100TVE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 210mm | |
| Handle Material | Polymer | |
| Standards/Approvals | NF EN 60900, ISO 8764-1, NF ISO 8764-2, ISO 8764-2IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 210mm | ||
Handle Material Polymer | ||
Standards/Approvals NF EN 60900, ISO 8764-1, NF ISO 8764-2, ISO 8764-2IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom Slim Blade Insulated Screwdrivers
A series of slim blade insulated screwdrivers from Facom. These PROTWIST® 1000 volt screwdrivers are designed for your safety, each screwdriver is tested individually at 1000 V for 10 seconds. These drivers offer up to 27% reduction to the blade in the critical working area allowing for effortless access to low-lying fastenings.
Features and benefits
Available as Slotted, Pozidriv or Philips
Up to 27% reduction to the blade
Ergonomic bi-material resistant to impact, abrasion and chemicals
Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
1000 V sheathed round blade
VDE/1000 V approved
Application Information
Ideal for Electricians, Electronic Engineering and Automotive applications
Facom Screwdrivers
Approvals
VDE/1000 V approved
Standards
NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-1, DIN ISO 2380-2
Related links
- Facom Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
- Facom Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
- Facom Insulated 210 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
- Klein Tools Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
- Klein Tools Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
- Knipex Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
