SAM Rounded Screwdriver, 40 Tip, 130 mm Blade, 259.5mm Overall
- RS Stock No.:
- 221-2583
- Mfr. Part No.:
- T-40R130
- Brand:
- SAM
Subtotal (1 unit)*
$37.80
(exc. GST)
$41.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.80 |
*price indicative
- RS Stock No.:
- 221-2583
- Mfr. Part No.:
- T-40R130
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Rounded | |
| Tip Size | 40 | |
| VDE/1000V Approved | No | |
| Blade Length | 130mm | |
| Overall Length | 259.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Rounded | ||
Tip Size 40 | ||
VDE/1000V Approved No | ||
Blade Length 130mm | ||
Overall Length 259.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 Pozidriv screwdriver with round blade has chromed blade and ergonomic bi-material handle. It has quick identification of the Phillips impression of the green colour on the handle. It's long blade is useful to access screws housed in cabinets, m
It has burnished treated tip
Related links
- SAM Rounded 130 mm Blade, 259.5 mm Overall
- SAM Torx 130 mm Blade, 259.5 mm Overall
- SAM Standard 130 mm Blade, 130 mm Overall
- SAM Standard 240 mm Overall
- BETA Torx 130 mm Blade, 257 mm Overall
- BETA Multi-Test 130 mm Blade, 262 mm Overall
- Wera Standard 130 mm Blade, 130 mm Overall
- RS PRO Standard 130 mm Blade, 240 mm Overall
