Facom Slotted Screwdriver, 200 mm Blade, 325mm Overall
- RS Stock No.:
- 235-8419
- Mfr. Part No.:
- ATWH12X200
- Brand:
- Facom
Subtotal (1 unit)*
$63.50
(exc. GST)
$69.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.50 |
*price indicative
- RS Stock No.:
- 235-8419
- Mfr. Part No.:
- ATWH12X200
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 2mm | |
| Insulation | Insulated | |
| Blade Length | 200mm | |
| Tip Width | 12 mm | |
| Overall Length | 325mm | |
| Blade Material | Silicon Carbon | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO 2380-2, NF ISO 2380-1, ASME B107.600, DIN ISO 2380-1, DIN ISO 2380-2, ISO 2380-1, NF ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 2mm | ||
Insulation Insulated | ||
Blade Length 200mm | ||
Tip Width 12 mm | ||
Overall Length 325mm | ||
Blade Material Silicon Carbon | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO 2380-2, NF ISO 2380-1, ASME B107.600, DIN ISO 2380-1, DIN ISO 2380-2, ISO 2380-1, NF ISO 2380-2 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATWH series protwist screwdriver for slotted head screw has extra-long shank for difficult and remote access.
Bi-material grip resists to impacts, abrasion, and chemicals
Black tipped mat chromed blade finish
