Wera Precision, M Tip, 40 mm Blade, 137mm Overall
- RS Stock No.:
- 175-2397
- Mfr. Part No.:
- 05118145001
- Brand:
- Wera
Subtotal (1 unit)*
$28.79
(exc. GST)
$31.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.79 |
*price indicative
- RS Stock No.:
- 175-2397
- Mfr. Part No.:
- 05118145001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Precision | |
| Product Type | Precision Screwdriver | |
| Tip Size | M | |
| Blade Length | 40mm | |
| Overall Length | 137mm | |
| ESD Safe | Yes | |
| Grip Style | Ergonomic Kraftform | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Precision | ||
Product Type Precision Screwdriver | ||
Tip Size M | ||
Blade Length 40mm | ||
Overall Length 137mm | ||
ESD Safe Yes | ||
Grip Style Ergonomic Kraftform | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
2072 Kraftform Micro screwdriver for Microstix® screws
Screwdriver for Microstix® screws. Comes with an ergonomic Kraftform Micro handle for pleasant and low-fatigue working and Black Point tip for high corrosion protection. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
Screwdriver for Microstix® screws
Ergonomic Kraftform handle for pleasant and low-fatigue working
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Take it easy tool finder: colour coding according to profile and size
Anti-roll feature and swivel cap for rapid twisting
2072 Kraftform Micro screwdriver for Microstix® screws, m x 40 mm
Related links
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
- Wera Precision 40 mm Blade, 137 mm Overall
