Wiha Slotted Screwdriver, 125 mm Blade VDE/1000V Approved, 236mm Overall
- RS Stock No.:
- 158-6303
- Mfr. Part No.:
- 00697
- Brand:
- Wiha
Subtotal (1 unit)*
$24.91
(exc. GST)
$27.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.91 |
*price indicative
- RS Stock No.:
- 158-6303
- Mfr. Part No.:
- 00697
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| VDE/1000V Approved | Yes | |
| Blade Length | 125mm | |
| Overall Length | 236mm | |
| Handle Material | Bi-Material | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Standards/Approvals | DIN 5265DIN ISO 2380ISO 8764DIN 3125DIN 22416DIN 7437DIN 5264handle acc. to DIN 5268-style K | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
VDE/1000V Approved Yes | ||
Blade Length 125mm | ||
Overall Length 236mm | ||
Handle Material Bi-Material | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Standards/Approvals DIN 5265DIN ISO 2380ISO 8764DIN 3125DIN 22416DIN 7437DIN 5264handle acc. to DIN 5268-style K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SoftFinish® screwdriver
Workshop screwdriver as per DIN
Rounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated
Multiple part SoftFinish® handle, for high power transfer
Related links
- Wiha Standard 236 mm Overall
- Wiha Standard 125 mm Blade VDE/1000V Approved, 243 mm Overall
- Ega-Master Standard 230 mm Overall
- Bahco Standard 247 mm Overall
- Bosch Standard 307 mm Overall
- Phoenix Contact Standard 223 mm Overall
- Stanley Standard 286 mm Overall
- Ega-Master Standard 125 mm Blade VDE/1000V Approved, 240 mm Overall
