Wiha Slotted Screwdriver, 125 mm Blade VDE/1000V Approved, 236mm Overall

This image is representative of the product range

Subtotal (1 unit)*

$38.53

(exc. GST)

$42.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.53

*price indicative

RS Stock No.:
158-6319
Mfr. Part No.:
00698
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Slotted Screwdriver

Screwdriver Type

Standard

Tip Thickness

1mm

VDE/1000V Approved

Yes

Blade Length

125mm

Tip Width

5.5 mm

Overall Length

236mm

Handle Material

Bi-Material

Blade Material

Molybdenum Steel, Chrome Vanadium Steel

Height Safe

Yes

Standards/Approvals

handle acc. to DIN 5268-style K, DIN 5264, DIN 3125, DIN ISO 2380, ISO 8764, DIN 7437, DIN 22416, DIN 5265

RoHS Status: Exempt

COO (Country of Origin):
DE

SoftFinish® screwdriver


Workshop screwdriver as per DIN

Rounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated

Multiple part SoftFinish® handle, for high power transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy