CK Insulated Screwdriver, 100 mm Blade VDE/1000V Approved, 195mm Overall
- RS Stock No.:
- 146-8373
- Mfr. Part No.:
- T49244-035
- Brand:
- CK
Subtotal (1 unit)*
$30.39
(exc. GST)
$33.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.39 |
*price indicative
- RS Stock No.:
- 146-8373
- Mfr. Part No.:
- T49244-035
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Thickness | 600μm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Tip Width | 3.5 mm | |
| Overall Length | 195mm | |
| Handle Material | Polypropylene | |
| Blade Material | Molybdenum Vanadium Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Thickness 600μm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Tip Width 3.5 mm | ||
Overall Length 195mm | ||
Handle Material Polypropylene | ||
Blade Material Molybdenum Vanadium Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Slim shafted insulated blades - allow access to recessed screws and fixings
VDE approved - individually tested to 10,000V for safe working up to 1,000V
100% German manufactured - quality and performance assured
Dual component, ergonomic handle - specifically designed for use by electricians
Premium quality chrome vanadium steel blades - for exceptional strength & durability
Related links
- CK Insulated 195 mm Overall
- CK Insulated, 100 mm Blade VDE/1000V Approved
- CK Insulated 100 mm Blade VDE/1000V Approved, 195 mm Overall
- CK Insulated 207 mm Overall
- CK Insulated 200 mm Overall
- CK Insulated 232 mm Overall
- Bahco Standard 195 mm Overall
- CK Phillips Insulated Screwdriver 100 mm Blade 195 mm Overall
