Stanley Standard Screwdriver, T30 Tip, 125 mm Blade, 299mm Overall
- RS Stock No.:
- 125-2135
- Mfr. Part No.:
- 0-65-398
- Brand:
- Stanley
Subtotal (1 unit)*
$29.02
(exc. GST)
$31.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $29.02 |
*price indicative
- RS Stock No.:
- 125-2135
- Mfr. Part No.:
- 0-65-398
- Brand:
- Stanley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | T30 | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Overall Length | 299mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size T30 | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Overall Length 299mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Stanley Fatmax Torque Screwdrivers
The Stanley chrome vanadium steel torque screwdrivers are a professional quality hand tool with Torx tips. The colour coded tamperproof screwdrivers have a virtual unbreakable bond due to the handle being moulded directly to the shaft.
Features and Benefits
Large diameter soft grip handle
Handle moulded to the shaft
Easy to identify by the colour coding
Durable
Related links
- Stanley Standard 125 mm Blade
- Stanley Standard 30 mm Blade, 90 mm Overall
- Stanley Standard 150 mm Blade, 330 mm Overall
- Stanley Standard 200 mm Blade, 375 mm Overall
- Stanley Standard 30 mm Blade, 175 mm Overall
- Stanley Standard Screwdriver Set 150 mm Blade, 325 mm Overall
- Stanley Standard 50 mm Blade, 211 mm Overall
- Stanley Standard 30 mm Blade, 171 mm Overall
