Bahco Standard Torx & Torx Plus Screwdriver, T15 Tip, 100 mm Blade, 222mm Overall

Subtotal (1 unit)*

$52.31

(exc. GST)

$57.54

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +$52.31

*price indicative

RS Stock No.:
187-6973
Mfr. Part No.:
BE-8915I
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Torx & Torx Plus Screwdriver

Screwdriver Type

Standard

Tip Size

T15

Blade Length

100mm

Overall Length

222mm

Handle Material

Soft Material with Ridged Surface

Blade Material

Stainless Steel

Grip Style

3-Component Handle

Standards/Approvals

ISO 8764, DIN 5260

Screwdriver developed according to the scientific ERGO™ process

Screwdriver for TORX® head screws

Handle: 3-component handle, for maximum user comfort and force transmission

Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end

Blade: Stainless steel, protects against the formation of rust that can occur when screw driving jobs on stainless steel are performed with non-stainless steel tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy