Bahco Philips Screwdriver, PH1 Tip, 80 mm Blade VDE/1000V Approved, 202mm Overall
- RS Stock No.:
- 124-6144
- Mfr. Part No.:
- TAHBE-8610S
- Brand:
- Bahco
Subtotal (1 unit)*
$75.79
(exc. GST)
$83.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.79 |
*price indicative
- RS Stock No.:
- 124-6144
- Mfr. Part No.:
- TAHBE-8610S
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 80mm | |
| Overall Length | 202mm | |
| Blade Material | Steel | |
| Grip Style | Soft Material with Ridged Surface | |
| Height Safe | Yes | |
| Standards/Approvals | VDE, ISO 8764, IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 80mm | ||
Overall Length 202mm | ||
Blade Material Steel | ||
Grip Style Soft Material with Ridged Surface | ||
Height Safe Yes | ||
Standards/Approvals VDE, ISO 8764, IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Ergo Phillips Screwdrivers - TAH Series
Designed using a comprehensive eleven-point Ergo-programme.
Features and Benefits
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
Ready to work at height
Related links
- Bahco Standard 80 mm Blade VDE/1000V Approved, 202 mm Overall
- Bahco Standard 80 mm Blade VDE/1000V Approved, 202 mm Overall
- Bahco Insulated 80 mm Blade VDE/1000V Approved, 202 mm Overall
- Bahco Standard 75 mm Blade, 197 mm Overall
- Bahco Insulated 80 mm Blade VDE/1000V Approved, 202 mm Overall
- Ega-Master Standard 80 mm Blade VDE/1000V Approved, 185 mm Overall
- Bahco Standard 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Bahco Standard 247 mm Overall
