CK Torx Screwdriver, T 08 Tip, 70 mm Blade, 150mm Overall
- RS Stock No.:
- 796-215
- Mfr. Part No.:
- T4718ESD 08
- Brand:
- CK
Subtotal (1 unit)*
$25.96
(exc. GST)
$28.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.96 |
*price indicative
- RS Stock No.:
- 796-215
- Mfr. Part No.:
- T4718ESD 08
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | T 08 | |
| Blade Length | 70mm | |
| Overall Length | 150mm | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Grip Style | Tri-lobe Shape | |
| Standards/Approvals | IEC 61340 5.1 & 5.2. | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size T 08 | ||
Blade Length 70mm | ||
Overall Length 150mm | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Grip Style Tri-lobe Shape | ||
Standards/Approvals IEC 61340 5.1 & 5.2. | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is an ergonomic tool designed for precision screwdriving tasks while prioritising safety in sensitive electronic environments. Its Torx design and robust features make it Ideal for both amateur and professional use.
Ergonomic tri-lobe handle ensures comfort and effective torque delivery
Fully ESD compliant for safe handling of delicate electronic components
Toughened alloy steel blade offers exceptional strength and durability
Black anti-peel finish prevents damage from flaking chrome
