Wera Screwdriver, PH 3 Tip, 150 mm Blade, 255mm Overall
- RS Stock No.:
- 827-769
- Mfr. Part No.:
- 05007908001
- Brand:
- Wera
This image is representative of the product range
Subtotal (1 unit)*
$46.36
(exc. GST)
$51.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.36 |
*price indicative
- RS Stock No.:
- 827-769
- Mfr. Part No.:
- 05007908001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH 3 | |
| Blade Length | 150mm | |
| Overall Length | 255mm | |
| Handle Material | Multi-Component | |
| Grip Style | Ball Grip | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH 3 | ||
Blade Length 150mm | ||
Overall Length 255mm | ||
Handle Material Multi-Component | ||
Grip Style Ball Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 1850 PH Kraftform Ball-Grip Phillips-head screwdriver is designed specifically for cross-recess screws, delivering exceptional power transmission and grip. Tailored to accommodate high torques, its Kraftform handle features soft zones for enhanced control and hard zones for maximum durability. This screwdriver is not only ergonomic, allowing for fine adjustments while working, but also expertly engineered to reach difficult areas thanks to its narrow transition between the handle and blade. The anti-roll protection ensures that the tool remains secure at your workstation, while the Lasertip technology guarantees a firm grip on screw heads, minimising the risk of slippage. Ideal for both professional and DIY use, this screwdriver offers both functionality and comfort in one precision tool.
Kraftform handle design provides enhanced grip and torque transmission
Soft handle zones ensure reduced hand fatigue during prolonged use
Hard handle zones allow for high power application even under pressure
Narrow transition between the handle and blade allows access to tight spaces
Anti-roll protection keeps the tool secure when not in use
Lasertip technology bites into screw heads, preventing slipping
Perfectly shaped handle for optimal fit and control during screw driving
Effective for both slotted and Phillips screws, increasing versatility
Engineered for high-torque applications which making it suitable for demanding tasks
Related links
- CK Torx 120 mm Blade, 255mm Overall
- Wera Phillips 50 mm Blade, 80mm Overall
- Wera Phillips 120 mm Blade, 150mm Overall
- Wera Cross Head Phillips 100 mm Blade, 205mm Overall
- Wera Square Insulated 150 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Square Standard 150 mm Blade, 141 mm Overall
- Wera Square Socket Insulated 150 mm Blade VDE/1000V Approved
- CK Phillips 150 mm Blade 285 mm Overall
