Wera Philips Screwdriver, PH 1 Tip, 50 mm Blade, 80mm Overall
- RS Stock No.:
- 827-786
- Mfr. Part No.:
- 05007905001
- Brand:
- Wera
Subtotal (1 unit)*
$27.52
(exc. GST)
$30.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.52 |
*price indicative
- RS Stock No.:
- 827-786
- Mfr. Part No.:
- 05007905001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH 1 | |
| Insulation | Insulated | |
| Blade Length | 50mm | |
| Overall Length | 80mm | |
| ESD Safe | No | |
| Grip Style | Ball Grip | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH 1 | ||
Insulation Insulated | ||
Blade Length 50mm | ||
Overall Length 80mm | ||
ESD Safe No | ||
Grip Style Ball Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 1850 PH Kraftform Ball-Grip Phillips-head screwdriver is expertly designed for precision driving of cross-recess screws. Ideal for tasks requiring high torque, its innovative Kraftform handle features a unique shape that ensures an ergonomic fit for maximum comfort during use. This screwdriver effectively combines soft and hard handle zones, allowing for superior grip and efficient power transmission. Its narrow blade transition is tailored for accessing hard-to-reach screws, while the Lasertip technology enhances tip grip, preventing slipping and ensuring a secure fit. This tool is not just functional; it has been meticulously crafted for professionals seeking reliability and excellence in their tools.
Kraftform series 1800 handle designed for optimal grip and torque transmission
Soft handle zones provide excellent power transmission with minimal effort
Hard handle zones enable high power application, even under pressure
Narrow transition between handle and blade allows access to difficult areas and sunken screws
Lasertip technology bites into the screw head for enhanced grip and prevents slipping
Anti-roll protection ensures the tool stays put during use, reducing workplace distractions
Recessed handle design facilitates fine adjustment while screw driving
Related links
- Wera Hexagon Bit Holder Screwdriver 74 mm Blade, 80mm Overall
- Wera Phillips 150 mm Blade, 255mm Overall
- Wera Phillips 120 mm Blade, 150mm Overall
- CK Modulo Interchangeable 80 mm Blade VDE/1000V Approved, 80mm Overall
- Wera Cross Head Phillips 100 mm Blade, 205mm Overall
- Teng Tools Phillips 50 mm Blade, 120mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved
- Wera Standard 80 mm Blade
