Sibille Phillips Screwdriver, PH3 Tip, 150 mm Blade, VDE/1000V
- RS Stock No.:
- 815-565
- Mfr. Part No.:
- IC18RS-N3
- Brand:
- Sibille
Stock information currently inaccessible
- RS Stock No.:
- 815-565
- Mfr. Part No.:
- IC18RS-N3
- Brand:
- Sibille
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sibille | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Phillips | |
| Tip Size | PH3 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150 mm | |
| Blade Finish | Black Oxidized | |
| Select all | ||
|---|---|---|
Brand Sibille | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Phillips | ||
Tip Size PH3 | ||
VDE/1000V Approved Yes | ||
Blade Length 150 mm | ||
Blade Finish Black Oxidized | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

Standards
ESI 26-3, Iss 2 1984; IEC: Technical Committee 78 (Draft Document); EDF: ST Specification Technique No. 1 (Fr); VDE 0680/2 Part II (W Germany); BS 2559 Pt 3: 1973; Manufacturing Standards - IEC 900; EN 60900; 6SI26-3; NFEN 60900
Related links
- Sibille Phillips Screwdriver 75 mm Blade, VDE/1000V
- Sibille Pozidriv Screwdriver 150 mm Blade, VDE/1000V
- RS PRO Phillips 150 mm Blade, VDE/1000V
- CK Phillips 150 mm Blade 285 mm Overall
- Wiha Phillips 150 mm Blade 268 mm Overall
- Phoenix Contact Phillips 150 mm Blade VDE/1000V Approved, 262 mm Overall
- Facom Phillips Screwdriver 150 mm Blade, 275 mm Overall
- RS PRO Insulated 150 mm Blade VDE/1000V Approved, 270mm Overall
