Teng Tools Screwdriver, 120 mm Blade, 120mm Overall

This image is representative of the product range

Subtotal (1 unit)*

$19.06

(exc. GST)

$20.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.06

*price indicative

RS Stock No.:
809-653
Mfr. Part No.:
2912512
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver

Screwdriver Type

Mini

Blade Length

120mm

Overall Length

120mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools mini screwdriver blade serves as a versatile tool for precision tasks requiring TX9 and TX10 tips, designed for various applications in automotive, maintenance, and engineering sectors.

Country of origin: Taiwan for reliable quality

Barcode: 5020385111523 for easy inventory management

Dimensions: 120 mm in length for optimal reach

Net weight: 11g for lightweight handling

Shaft type: Hexagon, enhancing compatibility with various tools

Tip design: TX for specialised screw engagement

No tethering facility for free movement during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy