Teng Tools Mini Screwdriver, 15 Tip, 40 mm Blade, 122mm Overall
- RS Stock No.:
- 809-722
- Mfr. Part No.:
- MDM806
- Brand:
- Teng Tools
Subtotal (1 unit)*
$19.06
(exc. GST)
$20.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.06 |
*price indicative
- RS Stock No.:
- 809-722
- Mfr. Part No.:
- MDM806
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Mini | |
| Tip Size | 15 | |
| Blade Length | 40mm | |
| Overall Length | 122mm | |
| Blade Material | Chrome Molybdenum | |
| Grip Style | Rotating Cap | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Mini | ||
Tip Size 15 | ||
Blade Length 40mm | ||
Overall Length 122mm | ||
Blade Material Chrome Molybdenum | ||
Grip Style Rotating Cap | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mini screwdriver is a Compact tool designed for precise fastening tasks. Its robust build and user-friendly design make it suitable for both everyday use and demanding professional environments.
CrMo steel alloy construction ensures enhanced strength and durability
Rotating end piece allows for effortless operation during transport
Shaft length measures 40 mm for optimal reach and leverage
Weighing just 16 g, it offers lightweight handling without compromising on performance
Related links
- Teng Tools Mini 40 mm Blade, 122mm Overall
- Teng Tools Torx 40 mm Blade, 122mm Overall
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Hex 40 mm Blade, 122mm Overall
- Teng Tools Hex 40 mm Blade, 122mm Overall
- Teng Tools Flat 122mm Overall
