Teng Tools Screwdriver, 40 mm Blade, 122mm Overall
- RS Stock No.:
- 809-607
- Mfr. Part No.:
- MDM713
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$16.02
(exc. GST)
$17.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.02 |
*price indicative
- RS Stock No.:
- 809-607
- Mfr. Part No.:
- MDM713
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Flat | |
| Blade Length | 40mm | |
| Tip Width | 2.5 mm | |
| Overall Length | 122mm | |
| Blade Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Flat | ||
Blade Length 40mm | ||
Tip Width 2.5 mm | ||
Overall Length 122mm | ||
Blade Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mini screwdriver is a essential hand tool designed for precision fastening with its flat blade. Its Compact size ensures ease of transport while delivering reliable performance in various applications.
Constructed from CrMo steel alloy for enhanced strength
Features a rotating end piece for effortless usage
Mini size facilitates portability and convenient storage
Shaft length measures 40mm for tackling tight spaces
Weighs only 20 grams for lightweight handling
Flat tip design includes no tethering facility
Related links
- Teng Tools Flat 122mm Overall
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Mini 40 mm Blade, 122mm Overall
- Teng Tools Hex 40 mm Blade, 122mm Overall
- Teng Tools Hex 40 mm Blade, 122mm Overall
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Mini 40 mm Blade, 122mm Overall
