CK Screwdriver, 100 mm Blade, 180mm Overall
- RS Stock No.:
- 796-250
- Mfr. Part No.:
- T4965 04
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$14.31
(exc. GST)
$15.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.31 |
*price indicative
- RS Stock No.:
- 796-250
- Mfr. Part No.:
- T4965 04
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 4mm | |
| Blade Length | 100mm | |
| Tip Width | 0.8 mm | |
| Overall Length | 180mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 4mm | ||
Blade Length 100mm | ||
Tip Width 0.8 mm | ||
Overall Length 180mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Standards/Approvals ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is designed for precision and durability, making it an essential tool for various applications. With a slotted blade of 100x4mm, it ensures reliable performance in both professional and DIY contexts.
Shatter resistant acetate handle is easy to wipe clean and resists oil and acid
Large square shape handle maximises torque for efficient use
Blade injection moulded directly to handle for enhanced reliability and durability
Anti-roll flats prevent the screwdriver from rolling off sloping surfaces
