Facom Screwdriver, 50 mm Blade, 50mm Overall

Subtotal (1 unit)*

$7.95

(exc. GST)

$8.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 104 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.95

*price indicative

RS Stock No.:
659-389
Mfr. Part No.:
BT3X50
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Slotted

Product Type

Screwdriver

Blade Length

50mm

Tip Width

3 mm

Overall Length

50mm

Grip Style

Rubber Grip

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom screwdriver features a strong bar-chrome silicon steel construction, providing durability and strength. It is chrome plated for long-lasting performance. The size marking is printed with high contrast for easy identification of the tip size and bar length. Additionally, it is colour coded with a 'core' for quick tip type identification.

Tip is CNC finished for a precise fit and extended lifespan

Shot blasted matt finish for improved grip

Round coated TPR grip that enhances grip, especially inder torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy