BETA Philips Screwdriver, PH2 Tip, 100 mm Blade, 220mm Overall
- RS Stock No.:
- 234-5344
- Mfr. Part No.:
- 1292 6X100
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5344
- Mfr. Part No.:
- 1292 6X100
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH2 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 100mm | |
| Overall Length | 220mm | |
| ESD Safe | No | |
| Blade Material | Stainless Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Philips Screwdriver | ||
Tip Size PH2 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 100mm | ||
Overall Length 220mm | ||
ESD Safe No | ||
Blade Material Stainless Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for cross head Phillips® screws. Tip size is 6mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 220mm
Related links
- BETA Cross Head Phillips 150 mm Blade, 220 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 220 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 220 mm Overall
- BETA 100 mm Blade, 220 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 200 mm Overall
- BETA Cross Head Phillips 100 mm Blade VDE/1000V Approved, 218 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 219 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196 mm Overall
