RS PRO Supadriv Screwdriver, PZ2 Tip, 175 mm Blade, VDE/1000V
- RS Stock No.:
- 573-182
- Brand:
- RS PRO
This image is representative of the product range
- RS Stock No.:
- 573-182
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Supadriv | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 175 mm | |
| Blade Finish | Black Oxidized | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Supadriv | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Blade Length 175 mm | ||
Blade Finish Black Oxidized | ||
RoHS Status: Not Applicable


Standards
VDE 0680/2
Related links
- Wera Reversible PZ2 Tip 7 in Overall
- Bahco Pozidriv 175 mm Blade 285 mm Overall
- RS PRO Supadriv Screwdriver 100 mm Blade, VDE/1000V
- RS PRO Slotted Insulated Screwdriver 175 mm Blade, VDE/1000V
- Bahco Slotted Screwdriver 175 mm Blade 297 mm Overall
- Bahco Phillips Screwdriver 175 mm Blade 285 mm Overall
- Bahco Flat Screwdriver 175 mm Blade 295 mm Overall
- Wera Reversible 175 mm Blade, 175 mm Overall
