RS PRO Supadriv Screwdriver, PZ0 Tip, 100 mm Blade, VDE/1000V
- RS Stock No.:
- 573-160
- Brand:
- RS PRO
This image is representative of the product range
- RS Stock No.:
- 573-160
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Supadriv | |
| Tip Size | PZ0 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100 mm | |
| Blade Finish | Black Oxidized | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Supadriv | ||
Tip Size PZ0 | ||
VDE/1000V Approved Yes | ||
Blade Length 100 mm | ||
Blade Finish Black Oxidized | ||
RoHS Status: Not Applicable


Standards
VDE 0680/2
Related links
- RS PRO Supadriv Screwdriver 175 mm Blade, VDE/1000V
- Bahco Pozidriv 100 mm Blade 190 mm Overall
- SAM Insulated 100 mm Blade VDE/1000V Approved, 190 mm Overall
- RS PRO Pozidriv Insulated Screwdriver 60 mm Blade, VDE/1000V
- RS PRO Phillips Screwdriver 100 mm Blade 190 mm Overall
- Sibille Factory Flat Screwdriver 100 mm Blade, VDE/1000V
- SAM Insulated Screwdriver 100 mm Blade 200 mm Overall
- RS PRO Slotted Insulated Screwdriver 100 mm Blade 200 mm Overall
