Vessel Slotted Screwdriver, 110 mm Blade, 215mm Overall
- RS Stock No.:
- 452-960
- Mfr. Part No.:
- 970 CR6x110
- Brand:
- Vessel
Subtotal (1 unit)*
$24.84
(exc. GST)
$27.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.84 |
*price indicative
- RS Stock No.:
- 452-960
- Mfr. Part No.:
- 970 CR6x110
- Brand:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Slotted | |
| VDE/1000V Approved | No | |
| Blade Length | 110mm | |
| Overall Length | 215mm | |
| Handle Material | TRI Material | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Cushion | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Slotted | ||
VDE/1000V Approved No | ||
Blade Length 110mm | ||
Overall Length 215mm | ||
Handle Material TRI Material | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Cushion | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Vessel Clip Remover is designed for removing automobile fastener clips and is compatible with a wide range of automotive clip types. It features chrome plating to prevent scratches on painted metal surfaces. The tool is optimally angled for efficient use in tight spaces, such as door trims and wire binding clips.
Durable and comfortable cushion grip
Made in Japan
Easy to use
Related links
- Wera Standard 115 mm Blade, 215 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 215 mm Overall
- RS PRO Standard 115 mm Blade, 215 mm Overall
- SAM Standard 115 mm Blade, 215 mm Overall
- Vessel Standard 230 mm Overall
- Vessel Standard 199 mm Overall
- SAM Standard 105 mm Blade VDE/1000V Approved, 215 mm Overall
- ITL Insulated Tools Ltd Cable Knife VDE/1000V Approved 110 mm Blade
