Vessel Slotted Screwdriver, 25 mm Blade, 105mm Overall
- RS Stock No.:
- 452-973
- Mfr. Part No.:
- TD-52 A/F 4.5
- Brand:
- Vessel
Subtotal (1 unit)*
$9.98
(exc. GST)
$10.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.98 |
*price indicative
- RS Stock No.:
- 452-973
- Mfr. Part No.:
- TD-52 A/F 4.5
- Brand:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Screwdriver Type | Precision | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 6.5mm | |
| Blade Length | 25mm | |
| Overall Length | 105mm | |
| Handle Material | Stainless Steel | |
| Blade Material | Black Oxide Blade | |
| Grip Style | Adjustable Cushion Grip | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Screwdriver Type Precision | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 6.5mm | ||
Blade Length 25mm | ||
Overall Length 105mm | ||
Handle Material Stainless Steel | ||
Blade Material Black Oxide Blade | ||
Grip Style Adjustable Cushion Grip | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Vessel Precision Nutdriver is designed for ultra-precision work and small screws, featuring a socket tip profile. The main body is made of durable stainless steel, with a rotative plastic end cap for smooth handling. It also includes a fully black oxide blade that is anti-corrosion for long-lasting performance.
Stainless-made Knurled main body
Colour-code adjustable cushion grip at your useful position
Both cushion grip and knurled section to be used for quick tightening
Related links
- Vessel Precision 105 mm Overall
- Vessel Precision 24 mm Blade, 104 mm Overall
- Vessel Precision 90 mm Overall
- Vessel Precision 18 mm Blade VDE/1000V Approved, 98 mm Overall
- Vessel Precision 100 mm Overall
- Vessel Precision 17 mm Blade VDE/1000V Approved, 97 mm Overall
- Vessel Precision 18 mm Blade VDE/1000V Approved, 98 mm Overall
- Vessel Precision 125 mm Overall
