SAM Screwdriver, 100 mm Blade, 181.6mm Overall

Subtotal (1 unit)*

$9.56

(exc. GST)

$10.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.56

*price indicative

RS Stock No.:
208-687
Mfr. Part No.:
T-3E100
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Slotted

Product Type

Screwdriver

Tip Width

3 mm

Blade Length

100mm

Overall Length

181.6mm

Handle Material

Bi-Material

Blade Material

Chrome Vanadium Steel, Molybdenum Steel

Grip Style

2-Material Handle

Standards/Approvals

NF ISO 2380-1, DIN 5264, NF ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
CZ

T-3E100


The SAM Outillage electrician's S1 round blade slotted head screwdriver is built for durability and efficiency. Its chrome-molybdenum-vanadium steel blade withstands bending and torsion, providing reliable performance in demanding tasks. The ergonomic bi-material handle supports multiple grip styles for comfort and versatility. The yellow slotted tip ensures easy identification and quick access to screws. This tool is designed for professionals and DIY enthusiasts, combining functionality with long-lasting utility.

Anti-corrosion coating for extended tool life

Yellow slotted tip for quick identification

Round and smooth tip enhances hand comfort

Milled blade tip for effortless screw access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy