Wera Screwdriver Set Phillips, Pozidriv, Torx, Hexagon Interchangeable Standard Screwdriver Set, 11-Piece
- RS Stock No.:
- 875-7953
- Mfr. Part No.:
- 05059299001
- Brand:
- Wera
Subtotal (1 unit)*
$139.25
(exc. GST)
$153.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.25 |
*price indicative
- RS Stock No.:
- 875-7953
- Mfr. Part No.:
- 05059299001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Standard Screwdriver Set | |
| Number of Pieces | 11 | |
| Tip Type | Phillips, Pozidriv, Torx, Hexagon | |
| Tip Size | 1/4 in, PH1, PH2, PH3, PZ1, PZ2, PZ3, TX15, TX20, TX25, TX30 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Standard Screwdriver Set | ||
Number of Pieces 11 | ||
Tip Type Phillips, Pozidriv, Torx, Hexagon | ||
Tip Size 1/4 in, PH1, PH2, PH3, PZ1, PZ2, PZ3, TX15, TX20, TX25, TX30 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt 41
Pouch with 89-mm long bits. Includes 816 R Kraftform holder with Rapidaptor quick-release chuck and multi-component Kraftform handle for low-fatigue working.
Pouch with 89 mm-long bits
Kraftform holder with Rapidaptor quick-release chuck
Rapidaptor quick-release chuck allows rapid bit change
Tough viscous bits for universal use
Ergonomic Kraftform handle for low-fatigue working
1x Kraftform Kompakt 41, 11 pieces; 1x 816 R Bitholding screwdriver with Rapidaptor quick-release chuck, 1/4" x 119 mm; 3x 851/4 Z bits: PH 1x89, PH 2x89, PH 3x89; 3x 855/4 Z bits: PZ 1x89, PZ 2x89, PZ 3x89; 4x 867/4 Z TORX® BO bits with bore hole: TX 15x89, TX 20x89, TX 25x89, TX 30x89; 1x Hook and Loop Fastener Strip 70, 70 x 50 mm
Related links
- Wera Phillips Slotted 11-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 11-Piece
- Wera Hexagon Slotted Torx Interchangeable Standard Screwdriver Set, 11-Piece
- Wiha Hexagon Slotted 11-Piece ESD Safe
- Weller Xcelite Hexagon Interchangeable Standard Screwdriver Set, 11-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 7-Piece
- RS PRO Torx Phillips Interchangeable Standard Screwdriver Set, 11-Piece
- Wera Slotted Phillips Pozidriv 32-Piece
