STAHLWILLE Screwdriver Socket Set, 1/2 in Tip, T30 Tip, Torx Drive, 55mm Overall
- RS Stock No.:
- 778-2459
- Mfr. Part No.:
- 03100030
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$43.16
(exc. GST)
$47.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.16 |
*price indicative
- RS Stock No.:
- 778-2459
- Mfr. Part No.:
- 03100030
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Screwdriver Socket Set | |
| Size | T30 | |
| Material | Chrome Plated, Chrome Alloy Steel | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | S.B.A.C. AS 40605/40606, MIL-W-8982, E DIN EN 3709, E DIN EN 3710, MS-33787, DIN EN ISO 9001, SAE AS 954-E | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Screwdriver Socket Set | ||
Size T30 | ||
Material Chrome Plated, Chrome Alloy Steel | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals S.B.A.C. AS 40605/40606, MIL-W-8982, E DIN EN 3709, E DIN EN 3710, MS-33787, DIN EN ISO 9001, SAE AS 954-E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Screwdriver Bit, 1/2 inches Drive size, 55mm Overall Length - 03100030
This screwdriver bit is a Torx drive accessory designed for use with 1/2in drive tools in industrial environments. It serves as a replacement or upgrade tip for mechanics and technicians working on assemblies where high-torque fastenings and robust tool interfaces are required. The bit is finished for surface protection and manufactured to meet recognised standards for professional applications.
Features and Benefits:
• Chrome plated finish provides corrosion resistance and extended service life
• Chrome alloy steel construction delivers high torsional strength
• Complies with MIL-W-8982 offering suitability for demanding conditions
• Meets DIN EN 3709 classification for heavy-duty Torx use
• Conforms to SAE AS 954-E enabling aerospace-compatible performance
• Chrome alloy steel construction delivers high torsional strength
• Complies with MIL-W-8982 offering suitability for demanding conditions
• Meets DIN EN 3709 classification for heavy-duty Torx use
• Conforms to SAE AS 954-E enabling aerospace-compatible performance
Applications
• Suitable for fastening tasks in automotive maintenance and repair
• Ideal for use with impact wrenches in mechanical workshops
• Used with torque-controlled sockets in electrical installation work
• Can be used for assembly operations in automation production lines
• Used for maintenance of avionics and aerospace components
• Ideal for use with impact wrenches in mechanical workshops
• Used with torque-controlled sockets in electrical installation work
• Can be used for assembly operations in automation production lines
• Used for maintenance of avionics and aerospace components
What drive Interface does it accept?
It is intended for use with 1/2in drive tool adaptors and sockets for secure engagement.
How long is the working portion suitable for reach tasks?
The overall length is 55 mm, providing moderate reach for recessed fasteners.
Which materials and finishes ensure durability?
The bit is manufactured from a chrome-alloy steel core and finished with a chrome plating to resist wear and surface oxidation.
Which approvals indicate suitability for military and civilian sectors?
It holds approvals including MIL-W-8982 and standards recognised under AS 40605/40606 and MS-33787 for cross‑sector use.
Related links
- BETA Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T30 Tip 58 mm Overall 1-Piece
- Wiha Screwdriver Bit T30 Tip 50 mm Overall 1-Piece
- Facom Screwdriver Bit T30 Tip 47.5mm Overall 2-Piece
- BETA Screwdriver Bit T30 Tip 28 mm Overall 1-Piece
- BETA Screwdriver Bit T30 Tip 78 mm Overall 1-Piece
- BETA Screwdriver Bit T30 Tip 50 mm Overall 1-Piece
- Phoenix Contact Screwdriver Bit T30 Tip 50 mm Overall 5-Piece
