Wera Screwdriver Set Ball Point Interchangeable Standard Screwdriver Set, 18-Piece
- RS Stock No.:
- 875-7956
- Mfr. Part No.:
- 05059294001
- Brand:
- Wera
Subtotal (1 unit)*
$190.93
(exc. GST)
$210.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.93 |
*price indicative
- RS Stock No.:
- 875-7956
- Mfr. Part No.:
- 05059294001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Standard Screwdriver Set | |
| Number of Pieces | 18 | |
| Tip Type | Ball Point | |
| ESD Safe | No | |
| Tip Size | 3 mm, 4 mm, 5 mm, 6 mm, 1/4 in, PH1, PH2, PH3, PZ1, PZ2, PZ3, TX10, TX15, TX20, TX25, TX30, TX40 | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Standard Screwdriver Set | ||
Number of Pieces 18 | ||
Tip Type Ball Point | ||
ESD Safe No | ||
Tip Size 3 mm, 4 mm, 5 mm, 6 mm, 1/4 in, PH1, PH2, PH3, PZ1, PZ2, PZ3, TX10, TX15, TX20, TX25, TX30, TX40 | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Set, 1/4in Hexagon Drive Size, 18 Pieces - Kraftform Kompakt Series - 059294
Make swift work of fastening tasks with this screwdriver set from Wera. It packs 16 different bits into one product, so you can tackle many everyday assembly jobs. Its bit holder locks automatically to keep the tool steady while you're fastening. A quick-release chuck means you can switch out bits in a snap. The included handle is comfortable to use for long periods of time, thanks to its ergonomic grip.
Features & Benefits
• Hexagonal handle shape ensures it doesn't roll off of sloped surfaces
• Stored in a robust pouch for handy storage and easy access in the field
Applications
• Construction industry
• DIY tasks
• Workshops
Can I use this set's bits with my power tools?
Yes, this product's bits work with manual and power tools, making them a go-to fastening choice.
Related links
- Wera Interchangeable Standard Screwdriver Set, 18-Piece
- Wera Interchangeable Insulated Screwdriver Set, 18-Piece
- RS PRO Phillips Slotted Standard Screwdriver Set, 18-Piece
- Wera Interchangeable Standard Screwdriver Set, 13-Piece
- Wera Interchangeable Standard Screwdriver Set, 32-Piece
- Wera Hexagon Interchangeable Standard Screwdriver Set, 15-Piece
- Wera Hexagon Pozidriv 7-Piece
- Wera Torx BO Interchangeable Standard Screwdriver Set, 17-Piece
